THS4041IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 781
Unit Price: $96.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $57.82668
Datasheet

Similar


Analog Devices Inc.
In Stock: 954
Unit Price: $96.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,715
Unit Price: $70.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,681
Unit Price: $70.29000
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4041IDRG4

DigiKey Part Number
THS4041IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4041IDRG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS4041IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
400V/µs
-3db Bandwidth
165 MHz
Current - Input Bias
2.5 µA
Voltage - Input Offset
2.5 mV
Current - Supply
8mA
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes