
THS4021IDR | |
|---|---|
DigiKey Part Number | 296-THS4021IDRTR-ND - Tape & Reel (TR) 296-THS4021IDRCT-ND - Cut Tape (CT) 296-THS4021IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4021IDR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4021IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 470V/µs | |
-3db Bandwidth | 350 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 7.8mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.12000 | $76.12 |
| 10 | $59.22300 | $592.23 |
| 25 | $55.01120 | $1,375.28 |
| 100 | $50.37710 | $5,037.71 |
| 250 | $48.16780 | $12,041.95 |
| 500 | $46.83632 | $23,418.16 |
| 1,000 | $45.74079 | $45,740.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $44.58424 | $111,460.60 |


