8-PowerSOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3491IDDAT

DigiKey Part Number
296-49085-2-ND - Tape & Reel (TR)
296-49085-1-ND - Cut Tape (CT)
296-49085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THS3491IDDAT
Description
IC OPAMP CFA 1 CIRC 8SOPWRPAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS3491IDDAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
8000V/µs
Gain Bandwidth Product
900 MHz
Voltage - Input Offset
1 mV
Current - Supply
16.8mA
Current - Output / Channel
620 mA
Voltage - Supply Span (Min)
14 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$133.59000$133.59
10$105.88900$1,058.89
25$98.97200$2,474.30
100$91.37280$9,137.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$87.74996$21,937.49
500$85.56650$42,783.25
750$84.47291$63,354.68
Manufacturers Standard Package