THS3215EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3215EVM

DigiKey Part Number
296-46769-ND
Manufacturer
Manufacturer Product Number
THS3215EVM
Description
EVAL BOARD FOR THS3215
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS3215 - 1 - Single Channels per IC Differential Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Differential
Output Type
Single-Ended
Slew Rate
3000V/µs
-3db Bandwidth
650MHz
Gain Bandwidth Product
-
Current - Output / Channel
95mA
Current - Supply (Main IC)
35mA
Voltage - Supply, Single/Dual (±)
8V ~ 15.8V, ±4V ~ 7.9V
Utilized IC / Part
THS3215
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,728.72000$1,728.72
Manufacturers Standard Package