Similar
Similar
Similar

THS3201DRG4 | |
|---|---|
DigiKey Part Number | THS3201DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3201DRG4 |
Description | IC OPAMP CFA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS3201DRG4 Models |
Category | Current - Supply 14mA |
Mfr | Current - Output / Channel 115 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6.6 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 15 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 9800V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.8 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 14 µA | Base Product Number |
Voltage - Input Offset 700 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS3201DR | Texas Instruments | 0 | THS3201DR-ND | $74.00419 | MFR Recommended |
| THS3001IDR | Texas Instruments | 3,118 | 296-THS3001IDRCT-ND | $112.72000 | Similar |
| MAX4223ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4223ESA+T-ND | $90.27372 | Similar |
| MAX4224ESA+ | Analog Devices Inc./Maxim Integrated | 152 | MAX4224ESA+-ND | $123.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $37.22491 | $93,062.28 |




