THS3001HVCDGN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $109.43000
Datasheet
Current Feedback Amplifier 1 Circuit 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3001HVCDGN

DigiKey Part Number
296-48441-ND
Manufacturer
Manufacturer Product Number
THS3001HVCDGN
Description
IC OPAMP CFA 1 CIRCUIT 8HVSSOP
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS3001HVCDGN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
6500V/µs
Gain Bandwidth Product
1.75 GHz
-3db Bandwidth
420 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
6.9mA
Current - Output / Channel
120 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
37 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,599 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,599In Stock
Ships from Rochester Electronics, LLC