14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4T08PWREP

DigiKey Part Number
296-SN74LV4T08PWREPTR-ND - Tape & Reel (TR)
296-SN74LV4T08PWREPCT-ND - Cut Tape (CT)
296-SN74LV4T08PWREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV4T08PWREP
Description
SN74LV4T08PWREP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
1.6V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.85V
Input Logic Level - High
1.1V ~ 2V
Max Propagation Delay @ V, Max CL
13ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,659
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.82000$28.82
10$21.68500$216.85
25$19.90360$497.59
100$17.94190$1,794.19
250$17.33672$4,334.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$15.40666$46,219.98
Manufacturers Standard Package