
TDP1204IRNQR | |
---|---|
DigiKey Part Number | 296-TDP1204IRNQRTR-ND - Tape & Reel (TR) 296-TDP1204IRNQRCT-ND - Cut Tape (CT) 296-TDP1204IRNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP1204IRNQR |
Description | 12-GBPS DP++ 1.1 TO HDMI 2.1 SOU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 12Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDP1204IRNQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | DisplayPort, HDMI | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 12Gbps | |
Number of Channels | 4 | |
Delay Time | 220ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 16µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.37000 | $64.37 |
10 | $49.78700 | $497.87 |
25 | $46.14520 | $1,153.63 |
100 | $42.14370 | $4,214.37 |
250 | $40.23668 | $10,059.17 |
500 | $39.08702 | $19,543.51 |
1,000 | $38.14083 | $38,140.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $36.97222 | $110,916.66 |