


TDES4940RURR | |
---|---|
DigiKey Part Number | 296-TDES4940RURRTR-ND - Tape & Reel (TR) 296-TDES4940RURRCT-ND - Cut Tape (CT) 296-TDES4940RURRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDES4940RURR |
Description | DESERIALIZER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27Gbps Deserializer 2 Input 2 Output 88-VQFNP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 27Gbps | |
Input Type | V3Link | |
Output Type | DisplayPort | |
Number of Inputs | 2 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.15V, 1.8V | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | 88-VQFNP (12x12) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $202.07000 | $202.07 |
10 | $162.33100 | $1,623.31 |
25 | $152.40920 | $3,810.23 |
100 | $148.74390 | $14,874.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $127.86530 | $319,663.25 |