
TDA4AL88TGAALZRQ1 | |
|---|---|
DigiKey Part Number | 296-TDA4AL88TGAALZRQ1TR-ND - Tape & Reel (TR) 296-TDA4AL88TGAALZRQ1CT-ND - Cut Tape (CT) 296-TDA4AL88TGAALZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA4AL88TGAALZRQ1 |
Description | AUTOMOTIVE SYSTEM-ON-A-CHIP FOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1GHz 770-FCBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | TDA4AL88TGAALZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Architecture | DSP, MCU, MPU | |
Core Processor | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x | |
Flash Size | - | |
RAM Size | 1.5MB | |
Peripherals | DMA, PWM, WDT | |
Connectivity | MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB | |
Speed | 2GHz, 1GHz, 1GHz | |
Primary Attributes | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 770-BFBGA, FCBGA | |
Supplier Device Package | 770-FCBGA (23x23) | |
Number of I/O | 155 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,006.48000 | $1,006.48 |
| 10 | $847.50500 | $8,475.05 |
| 25 | $807.81160 | $20,195.29 |
| 100 | $764.20160 | $76,420.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $743.41336 | $185,853.34 |


