PCM Codec/Filter Interface 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCM Codec/Filter Interface 20-SOIC
20-SOIC Pkg

TCM129C16DW

DigiKey Part Number
2156-TCM129C16DW-TI-ND
Manufacturer
Manufacturer Product Number
TCM129C16DW
Description
IC COMBO CODEC/FILTER 20-SOIC
Customer Reference
Detailed Description
PCM Codec/Filter Interface 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
PCM Codec/Filter
Data Interface
-
Resolution (Bits)
-
Number of ADCs / DACs
-
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
-
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
±5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,375
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.