
TCAN857DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN857DRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN857DRBRQ1CT-ND - Cut Tape (CT) 296-TCAN857DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN857DRBRQ1 |
Description | AUTOMOTIVE CAN TRANSCEIVER WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 80 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.76500 | $37.65 |
| 25 | $3.37720 | $84.43 |
| 100 | $2.94660 | $294.66 |
| 250 | $2.74236 | $685.59 |
| 500 | $2.61904 | $1,309.52 |
| 1,000 | $2.51759 | $2,517.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.35697 | $7,070.91 |
| 6,000 | $2.29633 | $13,777.98 |
| 9,000 | $2.26596 | $20,393.64 |
| 15,000 | $2.23232 | $33,484.80 |
| 21,000 | $2.21266 | $46,465.86 |
| 30,000 | $2.19375 | $65,812.50 |


