New Product
SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN857DDFRQ1

DigiKey Part Number
296-TCAN857DDFRQ1TR-ND - Tape & Reel (TR)
296-TCAN857DDFRQ1CT-ND - Cut Tape (CT)
296-TCAN857DDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN857DDFRQ1
Description
AUTOMOTIVE CAN TRANSCEIVER WITH
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus TSOT-23-8
EDA/CAD Models
TCAN857DDFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
80 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.66300$36.63
25$3.28280$82.07
100$2.86470$286.47
250$2.66584$666.46
500$2.54600$1,273.00
1,000$2.44737$2,447.37
* All Digi-Reel orders will add a $55.00 reeling fee.