


5.0SMLJ58CAL-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ58CAL-TPTR-ND - Tape & Reel (TR) 353-5.0SMLJ58CAL-TPCT-ND - Cut Tape (CT) 353-5.0SMLJ58CAL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ58CAL-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 53.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 53.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $10.11200 | $101.12 |
| 100 | $6.84030 | $684.03 |
| 500 | $5.80110 | $2,900.55 |
| 1,000 | $5.05984 | $5,059.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.37559 | $13,126.77 |
| 6,000 | $4.29442 | $25,766.52 |

