
TCAN3403DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN3403DRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN3403DRBRQ1CT-ND - Cut Tape (CT) 296-TCAN3403DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3403DRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN3403DRBRQ1 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 8Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount, Wettable Flank |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $10.76200 | $107.62 |
| 25 | $9.78680 | $244.67 |
| 100 | $8.71310 | $871.31 |
| 250 | $8.20144 | $2,050.36 |
| 500 | $7.89248 | $3,946.24 |
| 1,000 | $7.86181 | $7,861.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.32437 | $21,973.11 |
| 6,000 | $7.17074 | $43,024.44 |
| 9,000 | $7.09382 | $63,844.38 |










