14-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1164DMTRQ1

DigiKey Part Number
296-TCAN1164DMTRQ1TR-ND - Tape & Reel (TR)
296-TCAN1164DMTRQ1CT-ND - Cut Tape (CT)
296-TCAN1164DMTRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1164DMTRQ1
Description
IC TRANSCEIVER HALF 1/1 14VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-VSON (4.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
140 mV
Data Rate
8Mbps
Voltage - Supply
5.5V ~ 28V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (4.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.86000$17.86
10$13.21200$132.12
25$12.04840$301.21
100$10.76910$1,076.91
250$10.15992$2,539.98
500$9.79262$4,896.31
1,000$9.49018$9,490.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.11664$27,349.92
6,000$8.93386$53,603.16
9,000$8.84228$79,580.52
Manufacturers Standard Package