
TCAN1042VDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-48674-2-ND - Tape & Reel (TR) 296-48674-1-ND - Cut Tape (CT) 296-48674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042VDRBTQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042VDRBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.91000 | $18.91 |
| 10 | $13.99300 | $139.93 |
| 25 | $12.76640 | $319.16 |
| 100 | $11.41800 | $1,141.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.77476 | $2,693.69 |
| 500 | $10.38720 | $5,193.60 |
| 750 | $10.19312 | $7,644.84 |
| 1,250 | $9.97794 | $12,472.43 |
| 1,750 | $9.85227 | $17,241.47 |
| 2,500 | $9.73133 | $24,328.33 |

