
TCAN1042DRQ1 | |
|---|---|
DigiKey Part Number | 296-47354-2-ND - Tape & Reel (TR) 296-47354-1-ND - Cut Tape (CT) 296-47354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042DRQ1 |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $13.58200 | $135.82 |
| 25 | $12.39480 | $309.87 |
| 100 | $11.08500 | $1,108.50 |
| 250 | $10.46104 | $2,615.26 |
| 500 | $10.08466 | $5,042.33 |
| 1,000 | $9.77487 | $9,774.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $9.44785 | $23,619.63 |
| 5,000 | $9.25075 | $46,253.75 |
| 7,500 | $9.15210 | $68,640.75 |





