
TCA9555DBT | |
|---|---|
DigiKey Part Number | 296-TCA9555DBTTR-ND - Tape & Reel (TR) 296-TCA9555DBTCT-ND - Cut Tape (CT) 296-TCA9555DBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555DBT |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $14.68400 | $146.84 |
| 25 | $13.40760 | $335.19 |
| 100 | $12.00910 | $1,200.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.34108 | $2,835.27 |
| 500 | $10.93854 | $5,469.27 |
| 750 | $10.73695 | $8,052.71 |
| 1,250 | $10.51359 | $13,141.99 |
| 1,750 | $10.38300 | $18,170.25 |
| 2,500 | $10.25744 | $25,643.60 |
| 6,250 | $9.98707 | $62,419.19 |


