
TCA9554ADBQR | |
|---|---|
DigiKey Part Number | 296-42162-2-ND - Tape & Reel (TR) 296-42162-1-ND - Cut Tape (CT) 296-42162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554ADBQR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554ADBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $9.34000 | $93.40 |
| 25 | $8.47800 | $211.95 |
| 100 | $7.53340 | $753.34 |
| 250 | $7.08264 | $1,770.66 |
| 500 | $6.81070 | $3,405.35 |
| 1,000 | $6.58698 | $6,586.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.35068 | $15,876.70 |
| 5,000 | $6.20828 | $31,041.40 |
| 7,500 | $6.13699 | $46,027.43 |
| 12,500 | $6.05802 | $75,725.25 |

