
TCA9543APWR | |
---|---|
DigiKey Part Number | 296-42157-2-ND - Tape & Reel (TR) 296-42157-1-ND - Cut Tape (CT) 296-42157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9543APWR |
Description | IC BUS SWITCH 2 X 1:2 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 2 x 1:2 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9543APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 2 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $6.52000 | $65.20 |
25 | $5.88880 | $147.22 |
100 | $5.19840 | $519.84 |
250 | $4.86912 | $1,217.28 |
500 | $4.67042 | $2,335.21 |
1,000 | $4.50685 | $4,506.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.37220 | $8,744.40 |
4,000 | $4.26141 | $17,045.64 |
6,000 | $4.20592 | $25,235.52 |
10,000 | $4.14445 | $41,444.50 |
14,000 | $4.10851 | $57,519.14 |
20,000 | $4.07397 | $81,479.40 |