
TCA9536EVM | |
---|---|
DigiKey Part Number | 296-TCA9536EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCA9536EVM |
Description | EVAL BOARD FOR TCA9536, TCA9537 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCA9536, TCA9537 - GPIO Expander Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | GPIO Expander | |
Embedded | Yes, MCU | |
Utilized IC / Part | TCA9536, TCA9537 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $582.83000 | $582.83 |