
TCA6507ZXUR | |
---|---|
DigiKey Part Number | 296-22778-2-ND - Tape & Reel (TR) 296-22778-1-ND - Cut Tape (CT) 296-22778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6507ZXUR |
Description | IC LED DRVR LIN I2C 40MA 12BGA |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output Linear I2C, SMBus Dimming 40mA 12-BGA Microstar Junior (2.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6507ZXUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 1.65V | |
Voltage - Supply (Max) | 3.6V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 40mA | |
Frequency | 100kHz, 400kHz | |
Dimming | I2C, SMBus | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA | |
Supplier Device Package | 12-BGA Microstar Junior (2.5x2) | |
Base Product Number |