


TCA6416PWR | |
|---|---|
DigiKey Part Number | 296-23489-2-ND - Tape & Reel (TR) 296-23489-1-ND - Cut Tape (CT) 296-23489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6416PWR |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6416PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.33000 | $43.33 |
| 10 | $33.07500 | $330.75 |
| 25 | $30.51480 | $762.87 |
| 100 | $27.69490 | $2,769.49 |
| 250 | $26.35088 | $6,587.72 |
| 500 | $25.54092 | $12,770.46 |
| 1,000 | $24.87398 | $24,873.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $24.32532 | $48,650.64 |

