
TAS6422EQ1EVM | |
---|---|
DigiKey Part Number | 296-TAS6422EQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS6422EQ1EVM |
Description | EVAL BOARD FOR TAS6422E-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS6422E-Q1 PurePath™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 27W x 2 @ 4Ohm, 45W x 2 @ 2Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Utilized IC / Part | TAS6422E-Q1 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,315.50000 | $2,315.50 |