Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5825MRHBR

DigiKey Part Number
296-51628-2-ND - Tape & Reel (TR)
296-51628-1-ND - Cut Tape (CT)
296-51628-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5825MRHBR
Description
IC AMP CLASS D STEREO 38W 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TAS5825MRHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
38W x 1 @ 8Ohm, 17.8W x 2 @ 6Ohm
Voltage - Supply
4.5V ~ 26.4V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (5x5)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.64000$32.64
10$24.67300$246.73
25$22.68160$567.04
100$20.49040$2,049.04
250$19.44548$4,861.37
500$18.81556$9,407.78
1,000$18.29711$18,297.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.70505$32,115.15
6,000$10.49666$62,979.96
Manufacturers Standard Package