TAS5707APHP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 8,768
Unit Price: $21.65000
Datasheet
48-TQFP-PHP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5707APHP

DigiKey Part Number
TAS5707APHP-ND
Manufacturer
Manufacturer Product Number
TAS5707APHP
Description
IC AMP CLSS D STER 20.6W 48HTQFP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TAS5707APHP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
20.6W x 2 @ 8Ohm
Voltage - Supply
8V ~ 24V
Features
Depop, Digital Inputs, I2C, I2S, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TA)
Supplier Device Package
48-HTQFP (7x7)
Package / Case
48-PowerTQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 2,000 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tray
QuantityUnit PriceExt Price
250$48.60172$12,150.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC