Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5612LADDVR

DigiKey Part Number
296-30536-2-ND - Tape & Reel (TR)
296-30536-1-ND - Cut Tape (CT)
296-30536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5612LADDVR
Description
IC AMP D MONO/STER 250W 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5612LADDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
250W x 1 @ 2Ohm; 125W x 2 @ 4Ohm
Voltage - Supply
12V ~ 34V
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,981
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.65000$56.65
10$43.64000$436.40
25$40.38720$1,009.68
100$36.81180$3,681.18
250$35.10812$8,777.03
500$34.08108$17,040.54
1,000$33.23591$33,235.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$32.54017$65,080.34
Manufacturers Standard Package