Amplifier IC 4-Channel (Quad) Class D 44-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5424CTDKERQ1

DigiKey Part Number
296-44725-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5424CTDKERQ1
Description
IC AMP CLASS D QUAD 44HSSOP
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class D 44-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5424CTDKERQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
-
Voltage - Supply
6V ~ 24V
Features
Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
44-HSSOP
Package / Case
44-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.