TAS3001CPWR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $27.54567
Datasheet
Audio Audio Signal Processor 2 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS3001CPWR

DigiKey Part Number
TAS3001CPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS3001CPWR
Description
IC AUDIO SGNL PROCESSOR 28TSSOP
Customer Reference
Detailed Description
Audio Audio Signal Processor 2 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS3001CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Audio Signal Processor
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
32 b
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,858 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,858In Stock
Ships from Rochester Electronics, LLC