
TAS2553YFFT | |
---|---|
DigiKey Part Number | 296-TAS2553YFFTTR-ND - Tape & Reel (TR) 296-TAS2553YFFTCT-ND - Cut Tape (CT) 296-TAS2553YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2553YFFT |
Description | IC AMP D/G MONO 2.8W 30DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D, Class G 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2553YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class G | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.8W x 1 @ 8Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 30-DSBGA | |
Package / Case | 30-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.06000 | $22.06 |
10 | $16.46400 | $164.64 |
25 | $15.05800 | $376.45 |
100 | $13.51200 | $1,351.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $12.77476 | $3,193.69 |
500 | $12.33038 | $6,165.19 |
750 | $12.10773 | $9,080.80 |
1,250 | $11.86106 | $14,826.33 |
1,750 | $11.71686 | $20,504.51 |
2,500 | $11.57821 | $28,945.53 |
6,250 | $11.27962 | $70,497.62 |