
SRC4382IPFBR | |
|---|---|
DigiKey Part Number | 296-19757-2-ND - Tape & Reel (TR) 296-19757-1-ND - Cut Tape (CT) 296-19757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRC4382IPFBR |
Description | IC SAMPLE RATE CONVERTER 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4382IPFBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.18000 | $115.18 |
| 10 | $90.83900 | $908.39 |
| 25 | $84.76680 | $2,119.17 |
| 100 | $78.09360 | $7,809.36 |
| 250 | $74.91168 | $18,727.92 |
| 500 | $72.99376 | $36,496.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $69.86105 | $69,861.05 |


