SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BQDBVR

DigiKey Part Number
296-17311-2-ND - Tape & Reel (TR)
296-17311-1-ND - Cut Tape (CT)
296-17311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431BQDBVR
Description
IC VREF SHUNT ADJ 0.5% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL431BQDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,925
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.98700$19.87
25$1.76360$44.09
100$1.52230$152.23
250$1.40672$351.68
500$1.33676$668.38
1,000$1.27919$1,279.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.20814$3,624.42
6,000$1.17337$7,040.22
9,000$1.15595$10,403.55
15,000$1.13665$17,049.75
21,000$1.12538$23,632.98
30,000$1.11454$33,436.20
75,000$1.09118$81,838.50
Manufacturers Standard Package