0/4 Receiver LVDS 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDT390DR

DigiKey Part Number
SN75LVDT390DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75LVDT390DR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDT390DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
200Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Receiver
Package / Case
16-SOIC (0.154", 3.90mm Width)
Protocol
LVDS
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
0/4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 15,000 View Now
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.91640$39,791.00
5,000$15.61467$78,073.35
Manufacturers Standard Package

Other Suppliers on DigiKey

15,000In Stock
Ships from Rochester Electronics, LLC