
SN75LVCP600DRFT | |
|---|---|
DigiKey Part Number | 296-SN75LVCP600DRFTTR-ND - Tape & Reel (TR) 296-SN75LVCP600DRFTCT-ND - Cut Tape (CT) 296-SN75LVCP600DRFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP600DRFT |
Description | IC REDRIVER SATA 1CH 6GBPS 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 6Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP600DRFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | VML | |
Output | VML | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 1 | |
Delay Time | 275ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 29mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |
| 10 | $19.27900 | $192.79 |
| 25 | $17.66960 | $441.74 |
| 100 | $15.89870 | $1,589.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $15.05356 | $3,763.39 |
| 500 | $14.54432 | $7,272.16 |
| 750 | $14.28929 | $10,716.97 |
| 1,250 | $14.00661 | $17,508.26 |
| 1,750 | $13.84143 | $24,222.50 |
| 2,500 | $13.68252 | $34,206.30 |

