4/0 Driver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LBC172A16DW

DigiKey Part Number
296-34167-5-ND
Manufacturer
Manufacturer Product Number
SN75LBC172A16DW
Description
IC TRANSCEIVER 4/0 16SOIC
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75LBC172A16DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
30Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Driver
Package / Case
16-SOIC (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
16-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LBC172A16DWRTexas Instruments0SN65LBC172A16DWR-ND$48.99850MFR Recommended
LTC486CSW#PBFAnalog Devices Inc.507LTC486CSW#PBF-ND$117.57000Similar
LTC486CSW#TRPBFAnalog Devices Inc.1,054505-LTC486CSW#TRPBFCT-ND$117.57000Similar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$72.68000$72.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.