SN75C185DWR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $10.35000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $53.37000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $29.95217
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN75C185DWR

DigiKey Part Number
296-14972-2-ND - Tape & Reel (TR)
296-14972-1-ND - Cut Tape (CT)
296-14972-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75C185DWR
Description
IC TRANSCEIVER FULL 3/5 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75C185DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
1.1 V
Data Rate
-
Voltage - Supply
4.5V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.35000$10.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.06348$10,126.96
4,000$4.93847$19,753.88
6,000$4.87588$29,255.28
10,000$4.80651$48,065.10
14,000$4.76598$66,723.72
Manufacturers Standard Package