
SN75C1406NSR | |
|---|---|
DigiKey Part Number | 296-29152-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75C1406NSR |
Description | IC TRANSCEIVER FULL 3/3 16SO |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1406NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |

