SN75C1154N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,006
Unit Price: $19.76000
Datasheet
20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C1154N

DigiKey Part Number
296-6959-5-ND
Manufacturer
Manufacturer Product Number
SN75C1154N
Description
IC TRANSCEIVER FULL 4/4 20PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full RS232 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75C1154N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/4
Duplex
Full
Receiver Hysteresis
1 V
Data Rate
-
Voltage - Supply
4.5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
540$14.48907$7,824.10
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.