
SN10KHT5543DW | |
|---|---|
DigiKey Part Number | 296-11852-5-ND |
Manufacturer | |
Manufacturer Product Number | SN10KHT5543DW |
Description | IC XLTR MS UNIDIR 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN10KHT5543DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Input Signal | TTL | |
Output Signal | ECL | |
Output Type | Non-Inverted | |
Data Rate | - | |
Operating Temperature | 0°C ~ 75°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $186.46000 | $186.46 |
| 10 | $149.39300 | $1,493.93 |
| 25 | $140.13720 | $3,503.43 |
| 100 | $129.96380 | $12,996.38 |
| 250 | $125.11644 | $31,279.11 |
| 500 | $122.19452 | $61,097.26 |








