
SN75478P | |
---|---|
DigiKey Part Number | 296-34133-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75478P |
Description | IC PERIPHERAL DRIVER 5.5V 8-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Peripheral Driver 2 Element 1 Bit per Element Output 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75478P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | Peripheral Driver | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | -, 300mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $8.60200 | $86.02 |
50 | $7.31980 | $365.99 |
100 | $6.92230 | $692.23 |
250 | $6.50196 | $1,625.49 |
500 | $6.24892 | $3,124.46 |
1,000 | $6.04048 | $6,040.48 |
2,500 | $5.82045 | $14,551.12 |
5,000 | $5.68787 | $28,439.35 |