SN75ALS056DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38,967
Unit Price: $5.75000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS056DW

DigiKey Part Number
SN75ALS056DW-ND
Manufacturer
Manufacturer Product Number
SN75ALS056DW
Description
IC TRANSCEIVER 4/4 20SOIC
Customer Reference
Detailed Description
4/4 Transceiver IEEE 896 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS056DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
IEEE 896
Number of Drivers/Receivers
4/4
Duplex
-
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,059 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,059In Stock
Ships from Rochester Electronics, LLC