Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Surface Mount 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75468NSR

DigiKey Part Number
296-27997-2-ND - Tape & Reel (TR)
296-27997-1-ND - Cut Tape (CT)
296-27997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75468NSR
Description
TRANS 7NPN DARL 100V 500MA 16SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Surface Mount 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75468NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
7 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
100V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
-
Power - Max
-
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,911
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.51000$23.51
10$15.19300$151.93
100$10.46840$1,046.84
500$8.44890$4,224.45
1,000$7.79990$7,799.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.25424$14,508.48
4,000$7.03966$28,158.64
Manufacturers Standard Package