
SN75468NSR | |
|---|---|
DigiKey Part Number | 296-27997-2-ND - Tape & Reel (TR) 296-27997-1-ND - Cut Tape (CT) 296-27997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75468NSR |
Description | TRANS 7NPN DARL 100V 500MA 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 100V 500mA Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN75468NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 100V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.51000 | $23.51 |
| 10 | $15.19300 | $151.93 |
| 100 | $10.46840 | $1,046.84 |
| 500 | $8.44890 | $4,224.45 |
| 1,000 | $7.79990 | $7,799.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.25424 | $14,508.48 |
| 4,000 | $7.03966 | $28,158.64 |

