Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75451BDRG4

DigiKey Part Number
296-52753-2-ND - Tape & Reel (TR)
296-52753-1-ND - Cut Tape (CT)
296-52753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75451BDRG4
Description
IC PERIPHERAL DRVR 4.75V/5.25V
Customer Reference
Detailed Description
Peripheral Driver 2 Element 2 Bit per Element Open Collector Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75451BDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
100µA, 300mA
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Peripheral Driver
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
8-SOIC
Number of Bits per Element
2
Base Product Number
Output Type
Open Collector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75451BDRTexas Instruments19,889296-14960-1-ND$7.56000MFR Recommended
In-Stock: 1,286
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.93000$4.93
10$3.46900$34.69
25$3.11120$77.78
100$2.71150$271.15
250$2.52204$630.51
500$2.40758$1,203.79
1,000$2.31345$2,313.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.21405$5,535.12
5,000$2.15413$10,770.65
7,500$2.12412$15,930.90
12,500$2.09086$26,135.75
17,500$2.07143$36,250.03
25,000$2.05275$51,318.75
Manufacturers Standard Package