3/5 Transceiver RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/5 Transceiver RS232 20-SOIC
20-SOIC Pkg

SN75185DWR

DigiKey Part Number
296-1740-2-ND - Tape & Reel (TR)
296-1740-1-ND - Cut Tape (CT)
296-1740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75185DWR
Description
IC TRANSCEIVER 3/5 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3/5 Transceiver RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75185DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
20-SOIC (0.295", 7.50mm Width)
Protocol
RS232
Supplier Device Package
20-SOIC
Number of Drivers/Receivers
3/5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.96100$59.61
25$5.38000$134.50
100$4.73720$473.72
250$4.43140$1,107.85
500$4.24674$2,123.37
1,000$4.12588$4,125.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.96975$7,939.50
4,000$3.86684$15,467.36
6,000$3.81531$22,891.86
10,000$3.75819$37,581.90
14,000$3.72483$52,147.62
20,000$3.69274$73,854.80
Manufacturers Standard Package

Other Suppliers on DigiKey

1,065In Stock
Ships from Rochester Electronics, LLC