SN75161BDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $39.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,289
Unit Price: $23.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.02386
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $10.02386
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.74451
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $9.74451
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,378
Unit Price: $29.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.50896
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.50896
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $69.31000
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-SOIC
20-SOIC Pkg

SN75161BDWR

DigiKey Part Number
296-14951-2-ND - Tape & Reel (TR)
296-14951-1-ND - Cut Tape (CT)
296-14951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75161BDWR
Description
IC TRANSCEIVER HALF 8/8 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75161BDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.06180$30,123.60
4,000$14.75625$59,025.00
Manufacturers Standard Package