MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN751177NSRG4 | |
|---|---|
DigiKey Part Number | SN751177NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN751177NSRG4 |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN751177NSRG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN751177NSR | Texas Instruments | 2,002 | 296-6817-1-ND | $58.29000 | MFR Recommended |
| SN751177NSRE4 | Texas Instruments | 0 | SN751177NSRE4-ND | $26.94420 | Parametric Equivalent |
| SN751178NSR | Texas Instruments | 1,052 | 296-6819-1-ND | $58.29000 | Parametric Equivalent |
| SN751178NSRE4 | Texas Instruments | 0 | SN751178NSRE4-ND | $26.94420 | Parametric Equivalent |
| SN751178NSRG4 | Texas Instruments | 0 | SN751178NSRG4-ND | $26.94420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $26.94420 | $53,888.40 |


