SN75107BDR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38,613
Unit Price: $912.00000
Datasheet
0/2 Receiver 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75107BDR

DigiKey Part Number
296-14946-2-ND - Tape & Reel (TR)
296-14946-1-ND - Cut Tape (CT)
296-14946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75107BDR
Description
IC TRANSCEIVER 0/2 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/2 Receiver 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75107BDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
±4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.05734$10,143.35
5,000$3.95875$19,793.75
7,500$3.90937$29,320.28
12,500$3.85465$48,183.12
17,500$3.82269$66,897.07
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$7.48000$7.48
* All Digi-Reel orders will add a $55.00 reeling fee.