SN74V273-10PZA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 56
Unit Price: $494.28000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 45
Unit Price: $991.84000
Datasheet
Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 100MHz 6.5ns 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74V273-10PZA

DigiKey Part Number
296-12481-ND
Manufacturer
Manufacturer Product Number
SN74V273-10PZA
Description
IC FIFO SYNC 32KX9 6.5NS 80LQFP
Customer Reference
Detailed Description
Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 100MHz 6.5ns 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
SN74V273-10PZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
288K (16K x 18)(32K x 9)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 360 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

360In Stock
Ships from Rochester Electronics, LLC